833-032-521-202

Heilind Number:EDA833-032-521-202
Manufacturer:EDAC
Manufacturer Number:833-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .156 in and row spacing of .2 in. Boasting 32 positions, it ensures seamless integration between boards. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees efficiency in diverse environments. Elevate your electronic projects with this essential component.