833-032-521-212

Heilind Number:EDA833-032-521-212
Manufacturer:EDAC
Manufacturer Number:833-032-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 32 positions, it offers ample space for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Elevate your PCB assembly with this essential component.