833-032-521-604

Heilind Number:EDA833-032-521-604
Manufacturer:EDAC
Manufacturer Number:833-032-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, featuring a vibrant green hue for easy identification. Crafted for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With a single row design and a total of 32 positions, it offers seamless integration onto your PCB, with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly even in challenging environments, it can withstand temperatures ranging from -40 to 105°C. Whether used in industrial machinery or consumer electronics, this connector is a vital component for achieving efficient and secure board-to-board connections. Upgrade your connectivity solutions with this essential product.