833-032-521-607

Heilind Number:EDA833-032-521-607
Manufacturer:EDAC
Manufacturer Number:833-032-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and Copper Alloy contact material, it guarantees seamless power transmission at an amperage of 3A. Featuring 32 positions with a pitch of .156 inches, it offers ample room for secure board-to-board connections. The straight mount orientation and .2-inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Ideal for a range of applications, this connector is a must-have for any project requiring efficient and durable PCB connectivity.