833-032-521-608

Heilind Number:EDA833-032-521-608
Manufacturer:EDAC
Manufacturer Number:833-032-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a bold green color, it adds a touch of vibrancy to your circuit board. Engineered for optimal performance, it boasts a 3 A amperage and is housed in UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and 32 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Whether you need to link boards in a straight line or at an angle, its straight mount orientation provides versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.