833-032-521-802

Heilind Number:EDA833-032-521-802
Manufacturer:EDAC
Manufacturer Number:833-032-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-802

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for precision performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and 32 positions, it offers ample space for secure and reliable connections. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C. Trust in its straight mount orientation for seamless installation and optimal functionality. Elevate your PCB assembly with this essential component.