833-032-521-803

Heilind Number:EDA833-032-521-803
Manufacturer:EDAC
Manufacturer Number:833-032-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation, accommodating 32 positions in total. Engineered for seamless integration, its straight mount orientation offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board PCB connections. Upgrade your setup with this essential component in the realm of connectors.