833-032-521-804

Heilind Number:EDA833-032-521-804
Manufacturer:EDAC
Manufacturer Number:833-032-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a contact material made of Copper Alloy, it offers excellent conductivity for seamless data transmission. The connector boasts two rows with a total of 32 positions, providing ample connectivity options for your circuit boards. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.