833-032-521-807

Heilind Number:EDA833-032-521-807
Manufacturer:EDAC
Manufacturer Number:833-032-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, this connector boasts a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of Copper Alloy contacts, it ensures efficient power delivery with a low amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board, accommodating up to 32 positions for extensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Ideal for various applications in the electronics industry, it's a must-have component for your connectivity needs.