833-032-521-812

Heilind Number:EDA833-032-521-812
Manufacturer:EDAC
Manufacturer Number:833-032-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and aesthetics. With a double-row configuration and 32 positions, it offers ample space for secure connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and optimal performance, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.