833-032-523-101

Heilind Number:EDA833-032-523-101
Manufacturer:EDAC
Manufacturer Number:833-032-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 32 positions, offering ample space for your connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The contact material, made from Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this green connector, with a straight mount orientation, provides a secure and stable link for your PCB assemblies. Trust in its 3A amperage and high-quality construction to meet your connectivity needs effectively.