833-032-523-102

Heilind Number:EDA833-032-523-102
Manufacturer:EDAC
Manufacturer Number:833-032-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-102

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 32 positions, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees durability and safety. With a copper alloy contact material and a pitch of .156 inches, it allows for efficient power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connections.