833-032-523-104

Heilind Number:EDA833-032-523-104
Manufacturer:EDAC
Manufacturer Number:833-032-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.