833-032-523-108

Heilind Number:EDA833-032-523-108
Manufacturer:EDAC
Manufacturer Number:833-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 32 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers optimal performance in various environments. The straight mount orientation ensures easy installation, making it a must-have component for your board-to-board connections. Elevate your connectivity with this essential connector.