833-032-523-202

Heilind Number:EDA833-032-523-202
Manufacturer:EDAC
Manufacturer Number:833-032-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification during assembly. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. With two rows and a total of 32 positions, this connector offers ample connectivity options for seamless integration. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.