833-032-523-208

Heilind Number:EDA833-032-523-208
Manufacturer:EDAC
Manufacturer Number:833-032-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Boasting a pitch of .156 inches and row spacing of .2 inches, it provides optimal signal transfer in a compact form factor. Its 32 positions accommodate multiple connections with ease, while the straight mount orientation simplifies installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Explore its full potential in enhancing the performance of your electronic assemblies.