833-032-523-602

Heilind Number:EDA833-032-523-602
Manufacturer:EDAC
Manufacturer Number:833-032-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-602

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds functionality but also a pop of color to your setup. Built to last, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row design and a total of 32 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this essential component.