833-032-523-603

Heilind Number:EDA833-032-523-603
Manufacturer:EDAC
Manufacturer Number:833-032-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector in vibrant Green color offers a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient performance. With a single row layout and 32 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation facilitates simple installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Explore its potential in enhancing connectivity in your projects within the Connectors category.