833-032-523-607

Heilind Number:EDA833-032-523-607
Manufacturer:EDAC
Manufacturer Number:833-032-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-607

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into circuit boards to facilitate smooth data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in diverse applications. With a single row layout and 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for your PCB assembly needs, this connector is a vital component in the seamless functioning of your electronic systems. Elevate your connectivity solutions with this indispensable device.