833-032-523-612

Heilind Number:EDA833-032-523-612
Manufacturer:EDAC
Manufacturer Number:833-032-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its single-row design with 32 positions and a pitch of .156 inches offers seamless integration, while the Copper Alloy contact material guarantees optimal conductivity. With a row spacing of .2 inches and a straight mount orientation, installation is quick and effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient solution for your electronic connections.