833-032-523-808

Heilind Number:EDA833-032-523-808
Manufacturer:EDAC
Manufacturer Number:833-032-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a 2-row configuration with 32 positions, ensuring seamless integration into your circuit setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation, while the Copper Alloy contact material enables efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand extreme operating temperatures from -40 to 105 °C. Trust in its high-quality construction for consistent and secure board-to-board connectivity.