833-032-524-102

Heilind Number:EDA833-032-524-102
Manufacturer:EDAC
Manufacturer Number:833-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 32 positions, it offers ample connectivity options for your projects. Crafted with high-quality Copper Alloy contacts and a .156 inch pitch, it ensures stable signal transmission. The straight mount orientation and .2 inch row spacing provide easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.