833-032-524-103

Heilind Number:EDA833-032-524-103
Manufacturer:EDAC
Manufacturer Number:833-032-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features a single row setup with 32 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The housing, in a striking green hue, not only offers visual impact but also serves as a protective barrier. With copper alloy contacts and a pitch of .156 inches, you can count on efficient power transmission up to 3 A. The straight mount orientation and row spacing of .2 inches make installation a breeze, while maintaining a secure connection. Explore the possibilities with our Card Edge Connector, a must-have in any professional or DIY electronics project.