833-032-524-108

Heilind Number:EDA833-032-524-108
Manufacturer:EDAC
Manufacturer Number:833-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, allowing for efficient and reliable data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy, ensuring optimal conductivity. The green color adds a touch of organization to your setup, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability even in harsh conditions. Suitable for straight mounting orientation, it is perfect for various applications in the electronics industry. Elevate your connectivity with this essential component.