833-032-524-201

Heilind Number:EDA833-032-524-201
Manufacturer:EDAC
Manufacturer Number:833-032-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless connection for up to 32 positions. Designed for straight mount orientation, it guarantees easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.