833-032-524-202

Heilind Number:EDA833-032-524-202
Manufacturer:EDAC
Manufacturer Number:833-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-202

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its vibrant green color adds a touch of organization to your setup. With an amperage rating of 3A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver superior performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your system with this essential component.