833-032-524-207

Heilind Number:EDA833-032-524-207
Manufacturer:EDAC
Manufacturer Number:833-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification in your assembly process. With a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for added safety. Its dual-row design with 32 positions allows for versatile PCB connections. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are achievable. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust this connector for seamless and secure integration in your electronic designs.