833-032-524-208

Heilind Number:EDA833-032-524-208
Manufacturer:EDAC
Manufacturer Number:833-032-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With two rows of high-quality Copper Alloy contacts, it accommodates up to 32 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide seamless integration, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options to suit your project requirements.