833-032-524-602

Heilind Number:EDA833-032-524-602
Manufacturer:EDAC
Manufacturer Number:833-032-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 32 positions, it offers ample connectivity options for your applications. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and stable performance. The .156-inch pitch and .2-inch row spacing provide easy and efficient mating with PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and industrial settings. Whether you require straight mount orientation or specific amperage of 3A, this connector is the perfect choice for your connectivity needs. Explore our range of connectors under the PCB Connectors category to find the ideal solution for your projects.