833-032-524-604

Heilind Number:EDA833-032-524-604
Manufacturer:EDAC
Manufacturer Number:833-032-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-604

Detailed Description

Enhance your PCB connectivity with this vibrant green Card Edge Connector, designed for seamless integration in your electronic systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and durability even in demanding environments. Featuring a single row layout with 32 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.