833-032-524-607

Heilind Number:EDA833-032-524-607
Manufacturer:EDAC
Manufacturer Number:833-032-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a vibrant green hue and a sleek UL 94V-0 Thermoplastic Polyester housing for durability. Its single row configuration and 32 copper alloy contact positions ensure efficient power transmission, while a 3A amperage rating guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in its straight mount orientation for hassle-free installation and enjoy the convenience of seamless board-to-board connections. Elevate your connectivity game with this essential component.