833-032-524-804

Heilind Number:EDA833-032-524-804
Manufacturer:EDAC
Manufacturer Number:833-032-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-804

Detailed Description

Enhance connectivity on your circuit boards with this durable and efficient Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a two-row configuration, offering a total of 32 positions for optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential component, perfect for achieving seamless board-to-board connections.