833-032-524-812

Heilind Number:EDA833-032-524-812
Manufacturer:EDAC
Manufacturer Number:833-032-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-524-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for secure installation. With two rows and a total of 32 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze, making it a must-have component in your electronic projects.