833-032-540-101

Heilind Number:EDA833-032-540-101
Manufacturer:EDAC
Manufacturer Number:833-032-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-101

Detailed Description

Enhance your board-to-board connectivity with this robust Card Edge Connector in a striking green hue. Designed for high performance, it boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your PCB assemblies. Featuring 32 positions and a 3A amperage, this connector ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.