833-032-540-102

Heilind Number:EDA833-032-540-102
Manufacturer:EDAC
Manufacturer Number:833-032-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision, this connector ensures seamless transmission with its 32 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a pop of vibrancy. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this essential component, a must-have in any technophile's toolkit.