833-032-540-103

Heilind Number:EDA833-032-540-103
Manufacturer:EDAC
Manufacturer Number:833-032-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 32 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's vibrant green color adds a touch of style to your setup. Whether you're working in extreme temperatures or demanding environments, rest assured this connector can handle it, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, it's a must-have for any connectivity project. Elevate your connectivity game today with this essential component.