833-032-540-104

Heilind Number:EDA833-032-540-104
Manufacturer:EDAC
Manufacturer Number:833-032-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component ensures seamless power delivery, rated for 3A, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance. With a single row layout and 32 copper alloy contact positions, it offers optimal space utilization. The .156" pitch and .2" row spacing provide efficient signal transmission, perfect for high-density applications. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity with this essential component, perfect for various PCB applications.