833-032-540-112

Heilind Number:EDA833-032-540-112
Manufacturer:EDAC
Manufacturer Number:833-032-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-112

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. Its single-row design with 32 positions offers efficient space utilization, while the Copper Alloy contacts guarantee superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for applications requiring secure board-to-board connections, this connector is a versatile solution for your connectivity needs.