833-032-540-204

Heilind Number:EDA833-032-540-204
Manufacturer:EDAC
Manufacturer Number:833-032-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-204

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power delivery, supporting an amperage of 3A. Featuring a straight mount orientation and a pitch of .156 inches, it's easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this high-quality connector for your connectivity needs.