833-032-540-604

Heilind Number:EDA833-032-540-604
Manufacturer:EDAC
Manufacturer Number:833-032-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row layout with 32 positions, ensuring secure and efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic assemblies. The connector's straight mount orientation allows for easy installation on your PCBs. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this green-colored Card Edge Connector and experience seamless data transfer like never before.