833-032-540-804

Heilind Number:EDA833-032-540-804
Manufacturer:EDAC
Manufacturer Number:833-032-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with a 3A amperage capacity. Its two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer secure and efficient connections across 32 positions. Designed for straight mounting orientation, it guarantees easy integration into your circuit setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics project. Elevate your connectivity game with this essential component.