833-032-541-101

Heilind Number:EDA833-032-541-101
Manufacturer:EDAC
Manufacturer Number:833-032-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performing Card Edge Connector. Designed with precision and durability in mind, it features 32 positions with a single row configuration, offering seamless integration for your electronic components. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. The green color not only adds a touch of visual appeal but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector for optimal functionality and connectivity.