833-032-541-108

Heilind Number:EDA833-032-541-108
Manufacturer:EDAC
Manufacturer Number:833-032-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and durable operation in various environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your electronic setups with this essential component.