833-032-541-202

Heilind Number:EDA833-032-541-202
Manufacturer:EDAC
Manufacturer Number:833-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transfer, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With two rows and 32 positions, it offers versatile compatibility for your circuitry needs. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's easy to install for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity requirements. Elevate your electronics with this high-quality connector.