833-032-541-203

Heilind Number:EDA833-032-541-203
Manufacturer:EDAC
Manufacturer Number:833-032-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a vibrant Green color and boasts a sturdy UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 32 positions, it ensures seamless interconnectivity for your electronic components. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing offer versatility in mounting options, while the straight orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your PCB design with this essential component.