833-032-541-207

Heilind Number:EDA833-032-541-207
Manufacturer:EDAC
Manufacturer Number:833-032-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-207

Detailed Description

Enhance connectivity in your PCB setup with our versatile Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 32 copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose the straight mount orientation for easy installation. Trust in our high-quality connector to deliver consistent power and signal transmission for your electronic devices.