833-032-541-208

Heilind Number:EDA833-032-541-208
Manufacturer:EDAC
Manufacturer Number:833-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek Green. Engineered for reliable performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of Copper Alloy contacts, it offers a high amperage of 3A for efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 32 positions cater to versatile connectivity needs. Designed for straight mounting orientation, it effortlessly integrates into various systems. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connections with this essential component.