833-032-541-212

Heilind Number:EDA833-032-541-212
Manufacturer:EDAC
Manufacturer Number:833-032-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-212

Detailed Description

Enhance connectivity in your electronic devices with this two-row Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your PCB setup, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission. With a pitch of .156 inches and 32 positions, it offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and secure data transfer in your projects.