833-032-541-604

Heilind Number:EDA833-032-541-604
Manufacturer:EDAC
Manufacturer Number:833-032-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features a single row layout with a total of 32 positions, ensuring seamless integration on your board. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power transmission while maintaining signal integrity. The straight mount orientation and .2-inch row spacing provide easy installation and alignment, making it ideal for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our range of connectors to find the perfect fit for your application.