833-032-541-607

Heilind Number:EDA833-032-541-607
Manufacturer:EDAC
Manufacturer Number:833-032-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color but also ensures seamless integration into your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliable performance, even in high-amperage applications. Boasting a single-row configuration and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. The straight mount orientation and 32 positions accommodate various connection needs, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Elevate your electronic assemblies with this essential component, a must-have in any connector toolkit.